TBU-DF085-100-WH

TBU-DF085-100-WH Bourns
Reference Only
Board Mount Surge Protectors 100MA I(TRIGGER) 850V(IMP)
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard
0 In Stock
Additional Stock Lead Time: 30 Wks

Quantity
Price
Ext. Price

$1.30
$11,700.00
Please adjust quantity to Min / Mult value
Min: 9,000 / Mult: 3,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryBoard Mount Surge Protectors
Current Rating200 mA
For Use WithAutomotive Battery Management Systems, Industrial Communications, Telecom
Height0.9 mm
Length5.5 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
PackagingReel
Package / CaseDFN-6
Product TypeBoard Mount Surge Protectors
SeriesTBU-DF
SubcategorySurge Suppressors
Termination StyleSMD/SMT
TypeEthernet Protector
Voltage Rating850 V
Width6.5 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536308000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

My Notes

Sign in to see notes.