SRU3014-1R5Y

SRU3014-1R5Y Bourns
Reference Only
Power Inductors - SMD 1.5uH 30% SMD 3014
Availability

Standard: 2,400 In Stock

Product Details

Datasheet

SRU3014-1R5Y

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

2,400 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.315
$378.00
$0.309
$741.60
$0.303
$2,908.80
Please adjust quantity to Min / Mult value
Min: 1,200 / Mult: 1,200

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case3014
ShieldingShielded
Inductance1.5 uH
Tolerance30 %
Maximum DC Current1.5 A
Maximum DC Resistance63 mOhms
Saturation Current1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum12
Self Resonant Frequency120 MHz
TerminationStandard
Length3.5 mm
Width3.3 mm
Height1.4 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRU3014
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency7.96 MHz

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504509590
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.