SRU2016-100Y

SRU2016-100Y Bourns
Reference Only
Power Inductors - SMD 10uH 30% SMD 2016
Availability

Standard: 6,000 In Stock

Cut Tape & ezReel: 0 In Stock

Product Details

Datasheet

SRU2016-100Y

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

SRU2016-100Y.
6,000 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.285
$285.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1,000
0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.664
$6.64

Please note: This part is NCNR
0 In Stock
Additional Stock Lead Time: 18 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 10
Mult: 10
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2016
ShieldingShielded
Inductance10 uH
Tolerance30 %
Maximum DC Current870 mA
Maximum DC Resistance430 mOhms
Saturation Current520 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum9
Self Resonant Frequency45 MHz
TerminationStandard
Length2.8 mm
Width2.8 mm
Height1.65 mm
Core MaterialFerrite
SeriesSRU2016
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504509590
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.