SRU1063A-150Y

SRU1063A-150Y Bourns
Reference Only
Power Inductors - SMD 15uH 30% 3.2A shdSMD AEC-Q200.
Availability

Standard: 0 In Stock

Product Details

Datasheet

SRU1063A-150Y

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.471
$471.00
$0.46
$1,150.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance15 uH
Tolerance30 %
Maximum DC Current1.1 A
Maximum DC Resistance320 mOhms
Saturation Current1.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency4 MHz
TerminationStandard
Length10 mm
Width10 mm
Height6.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRU1063A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help