SRP0620-1R0K

Bourns|End of Life
SRP0620-1R0K Bourns
Reference Only
Power Inductors - SMD 1.0 UH 10%
Availability

Standard: 3,000 In Stock

Product Details

Datasheet

SRP0620-1R0K

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

3,000 In Stock
Additional Stock Lead Time: 52 Wks

Quantity
Price
Ext. Price

$0.574
$861.00
Please adjust quantity to Min / Mult value
Min: 1,500 / Mult: 1,500

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance1 uH
Tolerance10 %
Maximum DC Current11 A
Maximum DC Resistance10.6 mOhms
Saturation Current15.7 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum40
Self Resonant Frequency41 MHz
TerminationStandard
Length7.1 mm
Width6.7 mm
Height2 mm
Core MaterialFerrite
SeriesSRP0620
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.