SRN2510F-1R0M

SRN2510F-1R0M Bourns
Reference Only
Power Inductors - SMD 1uH 20% SMD 2510.
Availability

Standard: 0 In Stock

Product Details

Datasheet

SRN2510F-1R0M

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.133
$266.00
$0.131
$3,144.00
$0.129
$6,450.00
$0.126
$12,600.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance1 uH
Tolerance20 %
Maximum DC Current3.5 A
Maximum DC Resistance44 mOhms
Saturation Current4.9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency60 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height1 mm
Core MaterialFerrite
SeriesSRN2510F
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help