SPM4030T-3R3M-HZ

SPM4030T-3R3M-HZ TDK
Reference Only
Power Inductors - SMD 3.3uH 20% 58.63ohm AEC-Q200
Availability

Standard: 11,500 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: SPM4030T-3R3M-HZ

  • Mfr Part Number: SPM4030T-3R3M-HZ

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

11,500 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.78
$390.00
$0.71
$1,775.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case4.2 mm x 4 mm x 3 mm
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current3.8 A
Maximum DC Resistance64.5 mOhms
Saturation Current2.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4.2 mm
Width4 mm
Height3 mm
Core MaterialMetal
QualificationAEC-Q200
SeriesSPM-HZ
PackagingReel
ApplicationCommercial
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesSPM4030T-3R3M-HZ -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.