SPM10065VT-4R7M-D

SPM10065VT-4R7M-D TDK
Reference Only
Power Inductors - SMD 4.7uH 20% 9.2mOhm AEC-Q200
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: SPM10065VT-4R7M-D

  • Mfr Part Number: SPM10065VT-4R7M-D

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 27 Wks

Quantity
Price
Ext. Price

$0.618
$309.00
$0.606
$606.00
$0.594
$1,485.00
$0.582
$2,910.00
$0.571
$7,137.50
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case10.5 mm x 10 mm x 6.5 mm
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current11.7 A
Maximum DC Resistance9.2 mOhms
Saturation Current19.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length10.5 mm
Width10 mm
Height6.5 mm
Core MaterialMetal
QualificationAEC-Q200
SeriesSPM-VT-D
PackagingReel
ApplicationAutomotive
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesSPM10065VT-4R7M-D -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.