SPM10040XT-R18M

SPM10040XT-R18M TDK
Reference Only
Power Inductors - SMD 0.18uH,20%,10040 Metal, Pwr Inductor.
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 15 Wks

Quantity
Price
Ext. Price

$0.50
$250.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case11.5 mm x 10 mm x 4 mm
ShieldingShielded
Inductance180 nH
Tolerance20 %
Maximum DC Current38 A
Maximum DC Resistance550 uOhms
Saturation Current46 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length11.5 mm
Width10 mm
Height4 mm
Core MaterialMetal
SeriesSPM-XT
PackagingReel
ApplicationCommercial
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesSPM10040XT-R18M -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help