SM-LP-5002E.

SM-LP-5002E. Bourns
Reference Only
Audio Transformers / Signal Transformers 600 UH 7.36MM
Availability

Cut Tape & ezReel: 0 In Stock

Standard: 0 In Stock

Product Details

Datasheet

SM-LP-5002E.

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

SM-LP-5002E
0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$1.68
$672.00
Please adjust quantity to Min / Mult value
Min: 400 / Mult: 400
0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$2.13
$21.30
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR
0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$2.13
$21.30
Min: 10 / Mult: 10
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryAudio Transformers / Signal Transformers
PackagingCut Tape
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504312000
  • TARIC8504312990
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.