SLF7045T-3R3M2R5-PF

SLF7045T-3R3M2R5-PF TDK
Reference Only
Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H
Availability

Standard: 4,000 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: SLF7045T-3R3M2R5-PF

  • Mfr Part Number: SLF7045T-3R3M2R5-PF

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

4,000 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.357
$357.00
$0.35
$1,750.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7 mm x 7 mm x 4.5 mm
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current2.3 A
Maximum DC Resistance20 mOhms
Saturation Current2.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length7 mm
Width7 mm
Height4.5 mm
Core MaterialFerrite
SeriesSLF
PackagingReel
ApplicationCommercial
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesSLF7045T-3R3M2R5-PF -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.