SLF10165T-100M3R83PF

SLF10165T-100M3R83PF TDK
Reference Only
Power Inductors - SMD 10uH
Availability

Standard: 2,000 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: SLF10165T-100M3R83PF

  • Mfr Part Number: SLF10165T-100M3R83PF

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

2,000 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$0.56
$280.00
$0.511
$511.00
$0.494
$1,235.00
$0.484
$2,420.00
$0.461
$4,610.00
$0.439
$10,975.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case10.1 mm x 10.1 mm x 6.5 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current3.8 A
Maximum DC Resistance18.5 mOhms
Saturation Current4.1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length10.1 mm
Width10.1 mm
Height6.5 mm
Core MaterialFerrite
SeriesSLF
PackagingReel
ApplicationCommercial
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesSLF10165T-100M3R83PF -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.