SLF10145T-471MR47PF.

SLF10145T-471MR47-PF TDK
Reference Only
Power Inductors - SMD 470 UH 20%
Availability

Cut Tape: 110 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: SLF10145T-471MR47PF.

  • Mfr Part Number: SLF10145T-471MR47-PF

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Cut Tape

ECAD Model

Alternate Part Number

SLF10145T-471MR47-PF
110 In Stock
Additional Stock Lead Time: 38 Wks

Quantity
Price
Ext. Price

$0.648
$6.48
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Inductance470 uH
TerminationStandard
SeriesSLF
PackagingCut Tape
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.