SLF10145T-470M1R4PF.

SLF10145T-470M1R4-PF TDK
Reference Only
Power Inductors - SMD SMD 47uH 1.4amps
Availability

Cut Tape: 150 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: SLF10145T-470M1R4PF.

  • Mfr Part Number: SLF10145T-470M1R4-PF

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Cut Tape

ECAD Model

Alternate Part Number

SLF10145T-470M1R4-PF
150 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.629
$6.29
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance47 uH
Tolerance20 %
Maximum DC Current1.4 A
Maximum DC Resistance100 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length10.1 mm
Width10.1 mm
Height4.5 mm
Core MaterialFerrite
SeriesSLF
PackagingCut Tape
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 kHz

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.