SLF10145T-221MR65-PF

SLF10145T-221MR65-PF TDK
Reference Only
Power Inductors - SMD SMD 220uH 0.65amps
Availability

Standard: 6,500 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: SLF10145T-221MR65-PF

  • Mfr Part Number: SLF10145T-221MR65-PF

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

SLF10145T-221MR65PF.
6,500 In Stock
Additional Stock Lead Time: 32 Wks

Quantity
Price
Ext. Price

$0.386
$193.00
$0.378
$378.00
$0.371
$927.50
$0.364
$4,550.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case10.1 mm x 10.1 mm x 4.5 mm
ShieldingShielded
Inductance220 uH
Tolerance20 %
Maximum DC Current700 mA
Maximum DC Resistance470 mOhms
Saturation Current800 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10.1 mm
Width10.1 mm
Height4.5 mm
Core MaterialFerrite
SeriesSLF
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 kHz
Part # AliasesSLF10145T-221MR65-PF -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.