3305100171 MEDER electronic (Standex)
Reference Only
Reed Relays 1 Form A 5 V SIL w/diode
Availability

Standard: 0 In Stock

Product Details

Datasheet

3305100171

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$2.52
$252.00
$2.46
$492.00
$2.38
$714.00
$2.24
$1,120.00
$2.17
$2,170.00
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 25

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerStandex Electronics
Product CategoryReed Relays
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST-NO)
Maximum Switched Current1 A
Maximum Switched Power15 W
Coil Resistance550 Ohms
SeriesSIL
PackagingTube
Contact FormSPST (1 Form A)
Product TypeReed Relays
SubcategoryRelays
Part # Aliases3305100171

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410020
  • TARIC8536490099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Technical Resources

EDA / CAD Models

EDA / CAD Help

Associated Parts

SMCO5 3X4MM Standex Electronics

Standex Electronics

Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
NDFEB 10X5X1.9MM Standex Electronics

Standex Electronics

Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
M04 Standex Electronics

Standex Electronics

Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
NDFEB 6X10MM Standex Electronics

Standex Electronics

Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
ALNICO500 2.5X12.7MM Standex Electronics

Standex Electronics

Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
SMCO5 5X4MM Standex Electronics

Standex Electronics

Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
ALNICO500 4X19MM Standex Electronics

Standex Electronics

Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
M13 Standex Electronics

Standex Electronics

Sensor Hardware & Accessories M13 SEALED Magnet PNL SCREW MNT

My Notes

Sign in to see notes.