3303172171 MEDER electronic (Standex)
Reference Only
Reed Relays Form A - NO 10 W, 200 V
Availability

Standard: 0 In Stock

Product Details

Datasheet

3303172171

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$2.76
$1,380.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 25

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerStandex Electronics
Product CategoryReed Relays
Coil Voltage3 VDC
Relay Contact Form1 Form A (SPST-NO)
Maximum Switched Current500 mA
Switching Voltage200 VAC, 200 VDC
Maximum Switched Power10 W
Coil Resistance500 Ohms
SeriesSIL
PackagingTube
Contact FormSPST (1 Form A)
FeaturesSealed relay
Product TypeReed Relays
SubcategoryRelays
Part # Aliases3303172171

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410020
  • TARIC8536490099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.