3312185678 MEDER electronic (Standex)
Reference Only
Reed Relays REED RELAY SPST 1A 12V
Availability

Standard: 0 In Stock

Product Details

Datasheet

3312185678

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 62 Wks

Quantity
Price
Ext. Price

$6.20
$1,785.60
$6.08
$3,502.08
$5.96
$6,865.92
Please adjust quantity to Min / Mult value
Min: 288 / Mult: 288

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerStandex Electronics
Product CategoryReed Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Maximum Switched Current1 A
Switching Voltage1 kV
Maximum Switched Power100 W
Coil Resistance500 Ohms
Termination StyleSolder Pin
SeriesSHV
PackagingTube
Contact FormSPST (1 Form A)
Form Factor, or Case StyleSIP
Product TypeReed Relays
SubcategoryRelays
Part # Aliases3312185378

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410020
  • TARIC8536490099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.