3305185378 MEDER electronic (Standex)
Reference Only
Reed Relays REED RELAY SPST 1A 5V
Availability

Standard: 264 In Stock

Product Details

Datasheet

3305185378

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

264 In Stock
Additional Stock Lead Time: 36 Wks

Quantity
Price
Ext. Price

$6.72
$161.28
$6.05
$290.40
$5.93
$711.60
$5.47
$1,575.36
$5.37
$3,093.12
$5.26
$6,059.52
$5.15
$13,348.80
Please adjust quantity to Min / Mult value
Min: 24 / Mult: 24

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerStandex Electronics
Product CategoryReed Relays
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST-NO)
Maximum Switched Current1 A
Switching Voltage1 kV
Maximum Switched Power100 W
Coil Resistance180 Ohms
Termination StyleSolder Pin
SeriesSHV
PackagingTube
Contact FormSPST (1 Form A)
Form Factor, or Case StyleSIP
Product TypeReed Relays
SubcategoryRelays
Part # Aliases3305185378

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410020
  • TARIC8536411090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.