RJR24FW101P

RJR24FW101P Bourns
Reference Only
Trimmer Resistors - Through Hole 100ppm 100ohms 25 TURNS NOM.
Availability

Standard: 0 In Stock

Product Details

Datasheet

RJR24FW101P

RoHS/Lead

RoHS Non Compliant
Contains Lead

Available Packaging

Standard

ECAD Model

Alternate Part Number

RJR24FW101R
0 In Stock
Additional Stock Lead Time: 15 Wks

Quantity
Price
Ext. Price

$5.89
$1,178.00
$5.73
$2,865.00
$5.62
$4,496.00
$5.51
$6,612.00
$5.40
$10,800.00
$5.29
$15,870.00
Please adjust quantity to Min / Mult value
Min: 200 / Mult: 100

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
SeriesRJR24
Termination StylePC Pin
ProductMultiturn
Number of Turns25
Resistance100 Ohms
AdjustmentTop Slotted Knob
Power Rating500 mW (1/2 W)
Voltage Rating300 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Element TypeCermet
Height10.03 mm
Length9.53 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmer Resistors - Multi-Turn
Width4.83 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533408050
  • TARIC8533409000
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCYes
  • REACH Substance Name7440-43-9 Cadmium

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.