PTVS10-380C-TH

PTVS10-380C-TH Bourns
Reference Only
ESD Suppressors / TVS Diodes 10kA 380V PTVS Diode Bidirectional
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 8 Wks

Quantity
Price
Ext. Price

$91.81
$1,836.20
Please adjust quantity to Min / Mult value
Min: 20 / Mult: 5

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryESD Suppressors / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage380 V
Termination StyleRadial
Clamping Voltage520 V
Breakdown Voltage401 V
Ipp - Peak Pulse Current10 kA
Cd - Diode Capacitance1200 pF
Product TypeTVS Diodes
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesPTVS10-TH
PackagingTray
Pd - Power Dissipation-
SubcategoryTVS Diodes / ESD Suppression Diodes
TradenamePTVS
Vf - Forward Voltage-

Export and Environmental Classification

  • ECCNEAR99
  • HTS8541100080
  • TARIC8541100000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number7a
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.