PTS01-11L-103B2

PTS01-11L-103B2 Bourns
Reference Only
Slide Potentiometers PANEL CONTROL SLIDE CARBON
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$9.32
$3,355.20
$9.14
$4,387.20
$8.95
$7,518.00
$8.72
$15,696.00
$8.52
$30,672.00
Please adjust quantity to Min / Mult value
Min: 360 / Mult: 120

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategorySlide Potentiometers
SeriesPTS
Mounting StylePanel Mount
Termination StyleSolder Lug
TypeHigh Grade Slide Potentiometer
Travel100 mm
Resistance10 kOhms
Power Rating500 mW (1/2 W)
Tolerance20 %
TaperLinear
Length132.5 mm
Width13 mm
Height38.7 mm
PackagingTray
Element TypeCarbon
Life100000 Cycle
Product TypeSlide Potentiometers
ProductSlide Potentiometers/Faders
SubcategoryPotentiometers, Trimmers & Rheostats
TradenamePro Audio

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533408070
  • TARIC8533409000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.