PM75-100K-RC

PM75-100K-RC Bourns
Reference Only
Power Inductors - SMD 10uH 10%
Availability

Standard: 500 In Stock

Product Details

Datasheet

PM75-100K-RC

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

500 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.395
$197.50
$0.387
$387.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance10 uH
Tolerance10 %
Maximum DC Current1.15 A
Maximum DC Resistance180 mOhms
Saturation Current1.7 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum28
Self Resonant Frequency33 MHz
TerminationStandard
Length4.5 mm
Width4 mm
Height3.2 mm
Core MaterialFerrite
SeriesPM75
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504509590
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.