PM5022S-101M-RC.

PM5022S-101M-RC J.W. Miller
Reference Only
Power Inductors - SMD 100 UH 20%
Availability

Cut Tape & ezReel: 0 In Stock

Standard: 750 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

PM5022S-101M-RC
750 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.411
$102.75
Please adjust quantity to Min / Mult value
Min: 250 / Mult: 250
0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$1.13
$11.30
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR
0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$1.13
$11.30
Min: 10 / Mult: 10
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Inductance100 uH
Tolerance20 %
Core MaterialFerrite
SeriesPM5022S
PackagingCut Tape
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.