PM3308-680M-RC

Bourns|Obsolete
PM3308-680M-RC Bourns
Reference Only
Power Inductors - SMD 68uH 20%
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Call Your Sales Rep
Email Your Sales Rep
Add to Quote

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance68 uH
Tolerance20 %
Maximum DC Current900 mA
Maximum DC Resistance660 mOhms
Saturation Current900 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length13 mm
Width9.5 mm
Height3 mm
Core MaterialFerrite
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504509590
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.