PM13560S-100M-RC

PM13560S-100M-RC Bourns
Reference Only
Power Inductors - SMD 10uH 20%
Availability

Standard: 1,000 In Stock

Cut Tape & ezReel: 0 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

1,000 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$1.08
$540.00
$1.03
$1,030.00
$1.00
$2,500.00
$0.98
$4,900.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500
0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$1.56
$15.60
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR
0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$1.56
$15.60
Min: 10 / Mult: 10
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current12 A
Maximum DC Resistance14.9 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length13.9 mm
Width13.5 mm
Height5.2 mm
Core MaterialIron
SeriesPM13560S
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504509590
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.