PM124SH-330M-RC

PM124SH-330M-RC Bourns
Reference Only
Power Inductors - SMD 33uH 20%
Availability

Standard: 0 In Stock

Additional 1,000 available 28-Aug-24

Cut Tape & ezReel: 320 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

PM124SH-330M-RC.
0 In Stock
Additional Stock Lead Time: 20 Wks

Quantity
Price
Ext. Price

$0.41
$410.00
$0.402
$1,005.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 500
320 In Stock
Additional Stock Lead Time: 20 Wks

Quantity
Price
Ext. Price

$1.14
$11.40
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR
320 In Stock
Additional Stock Lead Time: 20 Wks

Quantity
Price
Ext. Price

$1.14
$11.40
Min: 10 / Mult: 10
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance33 uH
Tolerance20 %
Maximum DC Current2.3 A
Maximum DC Resistance97 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum19
Self Resonant Frequency15 MHz
TerminationStandard
Length12.5 mm
Width12.5 mm
Height4 mm
Core MaterialFerrite
SeriesPM124SH
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504509590
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.