PEL12T-4226F-S1024

PEL12T-4226F-S1024 Bourns
Reference Only
Encoders Red/Blue/Green LED Push Switch Flatted.
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: Not Assigned

  • Mfr Part Number: PEL12T-4226F-S1024

  • Product Category: Encoders

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$3.55
$3,550.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryEncoders
SeriesPEL12T
Mounting StylePCB Mount
ProductContacting Encoders
TypeIncremental
Resolution24 PPR
TechnologyRotary
Number of Detents24 Detent
Number of Channels2 Channel
Termination StylePC Pin
Output TypeQuadrature
Shaft Diameter6 mm
Shaft TypeD / Flatted
With SwitchPush/Pull Switch
Operating Supply Voltage5 VDC
Life30000 Cycle
IP RatingIP40
PackagingTray
Bushing Material-
Bushing Thread-
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeEncoders
Shaft Length26 mm
Size / Dimension12 mm
SubcategoryEncoders
TradenamePro Audio

Export and Environmental Classification

  • ECCNEAR99
  • HTS8543704500
  • TARIC8543709099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help