PEC11S-929K-S0015

PEC11S-929K-S0015 Bourns
Reference Only
Encoders 9.5 MM SHAFT W/SWITCH 2 DET
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: PEC11S-929K-S0015

  • Mfr Part Number: PEC11S-929K-S0015

  • Product Category: Encoders

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$1.67
$2,004.00
$1.63
$3,912.00
$1.58
$9,480.00
Please adjust quantity to Min / Mult value
Min: 1,200 / Mult: 10

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryEncoders
SeriesPEC11S
Mounting StylePCB Mount
ProductContacting Encoders
TypeIncremental
Resolution15 PPR
TechnologyRotary
Number of Detents30 Detent
Number of Channels2 Channel
Termination StyleSMD/SMT
Output TypeQuadrature
Shaft Diameter6 mm
Shaft TypeKnurled
With SwitchPush/Pull Switch
Operating Supply Voltage5 VDC
Life15000 Cycle
IP RatingIP40
PackagingTray
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Product TypeEncoders
Size / Dimension12 mm
SubcategoryEncoders
TradenamePro Audio

Export and Environmental Classification

  • ECCNEAR99
  • HTS8543704500
  • TARIC8543701000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.