PEC09-2320F-T0015

PEC09-2320F-T0015 Bourns
Reference Only
Encoders ENCODER 9MM 20MM SHAFT, PUSH SWITCH
Availability

Standard: 90 In Stock

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: PEC09-2320F-T0015

  • Mfr Part Number: PEC09-2320F-T0015

  • Product Category: Encoders

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

90 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$3.67
$18.35
$2.90
$29.00
$2.84
$71.00
$2.79
$111.60
$2.44
$244.00
$2.39
$478.00
$2.03
$609.00
Please adjust quantity to Min / Mult value
Min: 5 / Mult: 5

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryEncoders
SeriesPEC09
Mounting StylePCB Mount
ProductContacting Encoders
TypeIncremental
Resolution15 PPR
TechnologyMechanical
Number of Detents30 Detent
Number of Channels2 Channel
Termination StylePC Pin
Output TypeQuadrature
Shaft Diameter6 mm
Shaft TypeFlatted
With SwitchPush/Pull Switch
Operating Supply Voltage5 VDC
Life30000 Cycle
IP RatingIP40
PackagingKit
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeEncoders
SubcategoryEncoders
TradenamePro Audio

Export and Environmental Classification

  • ECCNEAR99
  • HTS8543704500
  • TARIC8536501590
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.