PDF241-S425S-103B0

Bourns|End of Life
PDF241-S425S-103B0 Bourns
Reference Only
Potentiometers 10Kohms .5W LINEAR SLOTTED SHAFT
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: PDF241-S425S-103B0

  • Mfr Part Number: PDF241-S425S-103B0

  • Product Category: Potentiometers

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 52 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 1,200
Mult: 50

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
Power Rating500 mW (1/2 W)
Voltage Rating200 VDC
Tolerance10 %
Element TypeCarbon
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter6.35 mm
Shaft Length25 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeLong Life
Life1000000 Cycle
IP RatingIP40
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 85 C
SeriesPDF24
PackagingBulk
Length36.5 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533408070
  • TARIC8533401000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.