PDB12-H4301-103BF

PDB12-H4301-103BF Bourns
Reference Only
Potentiometers 10Kohm 20% 30mm Flat Shaft
Availability

Standard: 0 In Stock

Additional 1,000 available 24-May-24

Product Details

  • Manufacturer: Bourns

  • TTI Part Number: PDB12-H4301-103BF

  • Mfr Part Number: PDB12-H4301-103BF

  • Product Category: Potentiometers

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.582
$582.00
$0.56
$1,400.00
$0.549
$2,745.00
$0.535
$5,350.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 100

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StylePC Pin
ProductAudio Potentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
OrientationVertical
Power Rating80 mW
Voltage Rating150 VAC
Tolerance20 %
Element TypeCarbon
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6 mm
Shaft Length30 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life15000 Cycle
IP RatingIP30
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
SeriesPDB12
PackagingTray
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533408070
  • TARIC8533409000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.