NLV25T-100J-EF

NLV25T-100J-EF TDK
Reference Only
RF Inductors - SMD 10uH 3.5ohms 155mA Wound Ferrite
Availability

Standard: 0 In Stock

Additional 2,000 available 23-Apr-24

Product Details

  • Manufacturer: TDK

  • TTI Part Number: NLV25T-100J-EF

  • Mfr Part Number: NLV25T-100J-EF

  • Product Category: RF Inductors - SMD

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 17 Wks

Quantity
Price
Ext. Price

$0.085
$170.00
$0.083
$498.00
$0.082
$820.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case2.5 mm x 2 mm x 1.8 mm
ShieldingUnshielded
Inductance10 uH
Tolerance5 %
Maximum DC Current155 mA
Maximum DC Resistance3.5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum25
Self Resonant Frequency33 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height1.8 mm
Core MaterialFerrite
SeriesNLV25-EF
PackagingReel
ApplicationCommercial
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz
Part # AliasesNLV25T-100J-EF -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.