NLCV32T-2R2M-EFRD

NLCV32T-2R2M-EFRD TDK
Reference Only
RF Inductors - SMD 2.2uH 0.115ohm 1.2mA 3.2x2.5mm AEC-Q200
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: NLCV32T-2R2M-EFRD

  • Mfr Part Number: NLCV32T-2R2M-EFRD

  • Product Category: RF Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 17 Wks

Quantity
Price
Ext. Price

$0.089
$178.00
$0.087
$348.00
$0.086
$516.00
$0.084
$840.00
$0.082
$1,640.00
$0.081
$2,430.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current770 mA
Maximum DC Resistance130 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum10
Self Resonant Frequency68 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.4 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesNLCV-EFRD
PackagingReel
ApplicationDecoupling
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency7.96 MHz
Part # AliasesNLCV32T-2R2M-EFRD -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC85045000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.