4205187875 MEDER electronic (Standex)
Reference Only
Reed Relays 1 Form A 5 V Micro SIL w/diode
Availability

Standard: 0 In Stock

Additional 16 available 20-May-24

Product Details

Datasheet

4205187875

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

$3.49
$111.68
$3.09
$395.52
$2.96
$757.76
$2.90
$1,484.80
$2.79
$2,856.96
$2.53
$6,395.84
Please adjust quantity to Min / Mult value
Min: 32 / Mult: 32

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerStandex Electronics
Product CategoryReed Relays
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST-NO)
Maximum Switched Current500 mA
Switching Voltage200 VDC
Maximum Switched Power10 W
Coil Suppression DiodeYes
Coil Resistance500 Ohms
SeriesMS
PackagingTube
Contact FormSPST (1 Form A)
FeaturesSealed relay
Product TypeReed Relays
SubcategoryRelays
Part # Aliases4205187875

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410020
  • TARIC8536490099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

SMCO5 3X4MM Standex Electronics

Standex Electronics

Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
NDFEB 10X5X1.9MM Standex Electronics

Standex Electronics

Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
M04 Standex Electronics

Standex Electronics

Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
NDFEB 6X10MM Standex Electronics

Standex Electronics

Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
ALNICO500 2.5X12.7MM Standex Electronics

Standex Electronics

Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
SMCO5 5X4MM Standex Electronics

Standex Electronics

Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
ALNICO500 4X19MM Standex Electronics

Standex Electronics

Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
M13 Standex Electronics

Standex Electronics

Sensor Hardware & Accessories M13 SEALED Magnet PNL SCREW MNT

My Notes

Sign in to see notes.