MLZ1608N3R3LT000

MLZ1608N3R3LT000 TDK
Reference Only
Power Inductors - SMD 0603 3.3uH 20% Low Resistance
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: MLZ1608N3R3LT000

  • Mfr Part Number: MLZ1608N3R3LT000

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

$0.047
$188.00
Please adjust quantity to Min / Mult value
Min: 4,000 / Mult: 4,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0603 (1608 metric)
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current450 mA
Maximum DC Resistance270 mOhms
Saturation Current85 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialFerrite
SeriesMLZ
PackagingReel
ApplicationCommercial
Case Code - in0603
Case Code - mm1608
Core TypeMultilayer
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2 MHz
Part # AliasesMLZ1608N3R3LT000 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.