MLF2012C330KTD25

MLF2012C330KTD25 TDK
Reference Only
RF Inductors - SMD 33uH 1.1ohms 5mA +/-10% Fer AEC-Q200
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: MLF2012C330KTD25

  • Mfr Part Number: MLF2012C330KTD25

  • Product Category: RF Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.081
$162.00
$0.079
$316.00
$0.076
$3,800.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0805 (2012 metric)
ShieldingShielded
Inductance33 uH
Tolerance10 %
Maximum DC Current5 mA
Maximum DC Resistance1.1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency28 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height1.25 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesMLF
PackagingReel
ApplicationCommercial
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency400 kHz
Part # AliasesMLF2012C330KTD25 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504502090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.