MLF2012A4R7JTD25

MLF2012A4R7JTD25 TDK
Reference Only
RF Inductors - SMD 4.7uH 700mohms 30mA +/-5% Fer AEC-Q200.
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: Not Assigned

  • Mfr Part Number: MLF2012A4R7JTD25

  • Product Category: RF Inductors - SMD

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 15 Wks

Quantity
Price
Ext. Price

$0.104
$208.00
$0.10
$1,000.00
$0.098
$4,900.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0805 (2012 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance5 %
Maximum DC Current30 mA
Maximum DC Resistance700 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum45
Self Resonant Frequency70 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height1.25 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesMLF
PackagingReel
ApplicationCommercial
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency10 MHz
Part # AliasesMLF2012A4R7JTD25 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help