MLF1608A1R0MTA00

MLF1608A1R0MTA00 TDK
Reference Only
RF Inductors - SMD 1 UH 20%
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: MLF1608A1R0MTA00

  • Mfr Part Number: MLF1608A1R0MTA00

  • Product Category: RF Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 27 Wks

Quantity
Price
Ext. Price

$0.048
$192.00
$0.047
$376.00
$0.046
$1,288.00
Please adjust quantity to Min / Mult value
Min: 4,000 / Mult: 4,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0603 (1608 metric)
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current50 mA
Maximum DC Resistance500 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum35
Self Resonant Frequency170 MHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialFerrite
SeriesMLF
PackagingReel
ApplicationCommercial
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency10 MHz
Part # AliasesMLF1608A1R0MTA00 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.