MLD2016S4R7MTD25

MLD2016S4R7MTD25 TDK
Reference Only
Power Inductors - SMD 4.7uH .25ohm 750mA 2016 AEC-Q200
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: MLD2016S4R7MTD25

  • Mfr Part Number: MLD2016S4R7MTD25

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.108
$324.00
$0.106
$636.00
$0.104
$936.00
$0.102
$1,530.00
$0.10
$3,000.00
Please adjust quantity to Min / Mult value
Min: 3,000 / Mult: 3,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case0806 (2016 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current750 mA
Maximum DC Resistance250 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.6 mm
Height1 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesMLD
PackagingReel
ApplicationAutomotive
Case Code - in0806
Case Code - mm2016
Core TypeMultilayer
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2 MHz
Part # AliasesMLD2016S4R7MTD25 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.