9240100021 MEDER electronic (Standex)
Reference Only
Proximity Sensors Reed Sensor 1 Form B 5mm Srfce Mt AT 153
Availability

Standard: 0 In Stock

Product Details

Datasheet

9240100021

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 26 Wks

Quantity
Price
Ext. Price

$4.84
$2,420.00
$4.73
$4,730.00
$4.64
$9,280.00
$4.55
$18,200.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerStandex Electronics
Product CategoryProximity Sensors
Sensing MethodMagnetic
Operating Supply Current300 mA
PackagingReel
SeriesMK24
SubcategorySensors
Part # Aliases9240100021

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410060
  • TARIC8536501590
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.