9202110014 MEDER electronic (Standex)
Reference Only
Proximity Sensors SPST-NO 1 Form A Cylindrical
Availability

Standard: 1,000 In Stock

Product Details

Datasheet

9202110014

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

1,000 In Stock
Additional Stock Lead Time: 26 Wks

Quantity
Price
Ext. Price

$2.93
$2,930.00
$2.80
$5,600.00
$2.74
$13,700.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerStandex Electronics
Product CategoryProximity Sensors
Sensing MethodMagnetic
Mounting StyleCable
Output ConfigurationSPST-NO
Description/Function1 Form A (SPST NO), fitted with interconnect cable
Length10 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Operating Supply Current500 mA
Operating Supply Voltage175 V
PackagingEach
SeriesMK20/1
SubcategorySensors
Part # Aliases9202110014

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410060
  • TARIC8536508099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.