9171000032 MEDER electronic (Standex)
Reference Only
Proximity Sensors 1 Form A SMT J-leads
Availability

Standard: 0 In Stock

Product Details

Datasheet

9171000032

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 32 Wks

Quantity
Price
Ext. Price

$1.49
$2,980.00
$1.42
$5,680.00
$1.39
$8,340.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerStandex Electronics
Product CategoryProximity Sensors
Sensing MethodMagnetic
Mounting StyleSMD/SMT
Output ConfigurationSPST-NO
Height2.1 mm
Length8.5 mm
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Operating Supply Current500 mA
PackagingReel
SeriesMK17
SubcategorySensors
Width2.1 mm
Part # Aliases9171000032

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410060
  • TARIC8536508090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.