9161870022 MEDER electronic (Standex)
Reference Only
Proximity Sensors 1 Form A Surface Mount
Availability

Standard: 22,500 In Stock

Product Details

Datasheet

9161870022

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

22,500 In Stock
Additional Stock Lead Time: 26 Wks

Quantity
Price
Ext. Price

$0.704
$1,760.00
$0.672
$3,360.00
$0.624
$6,240.00
$0.611
$9,165.00
$0.599
$14,975.00
Please adjust quantity to Min / Mult value
Min: 2,500 / Mult: 2,500

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerStandex Electronics
Product CategoryProximity Sensors
Sensing MethodMagnetic
Mounting StyleSMD/SMT
Output ConfigurationSPST-NO
Height2.3 mm
Length11.5 mm
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Operating Supply Current400 mA
Operating Supply Voltage200 V
PackagingReel
SeriesMK16
SubcategorySensors
Width2.3 mm
Part # Aliases9161870022

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410060
  • TARIC8533401000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.