2206040001 MEDER electronic (Standex)
Reference Only
Proximity Sensors 1 Form A SIL
Availability

Standard: 46 In Stock

Product Details

Datasheet

2206040001

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

46 In Stock
Additional Stock Lead Time: 28 Wks

Quantity
Price
Ext. Price

$3.55
$7.10
$3.28
$32.80
$2.64
$264.00
$2.40
$600.00
$2.22
$1,110.00
$1.99
$1,990.00
$1.84
$9,200.00
Please adjust quantity to Min / Mult value
Min: 2 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerStandex Electronics
Product CategoryProximity Sensors
Sensing MethodMagnetic
Sensing Distance15 mm
Mounting StyleThrough Hole
Output ConfigurationSPST-NO
Height3.3 mm
Length12.06 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Operating Supply Current500 mA
Operating Supply Voltage170 V
PackagingBulk
SeriesMK06
SubcategorySensors
Width3.3 mm
Part # Aliases2206040001

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410060
  • TARIC8536508099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.