2243902054 MEDER electronic (Standex)
Reference Only
Proximity Sensors 1 Form B Screw Mount
Availability

Standard: 0 In Stock

Product Details

Datasheet

2243902054

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 26 Wks

Quantity
Price
Ext. Price

$3.09
$1,236.00
$3.03
$2,424.00
$2.97
$3,564.00
$2.91
$8,148.00
Please adjust quantity to Min / Mult value
Min: 400 / Mult: 400

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerStandex Electronics
Product CategoryProximity Sensors
Sensing MethodMagnetic
Sensing Distance20 mm
Mounting StyleCable
Output ConfigurationSPST-NC
Height5.9 mm
Length23 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 5 C
Operating Supply Current500 mA
Operating Supply Voltage175 V
PackagingEach
SeriesMK04
SubcategorySensors
Width13.9 mm
Part # Aliases2243902054

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410060
  • TARIC8533401000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.