2243711054 MEDER electronic (Standex)
Reference Only
Proximity Sensors REED SENSOR1 FORM A SPST-NO, AT 1520 WT
Availability

Standard: 0 In Stock

Product Details

Datasheet

2243711054

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 26 Wks

Quantity
Price
Ext. Price

$1.23
$492.00
$1.21
$968.00
$1.18
$3,304.00
$1.16
$6,032.00
$1.14
$8,664.00
$1.11
$11,100.00
Please adjust quantity to Min / Mult value
Min: 400 / Mult: 400

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerStandex Electronics
Product CategoryProximity Sensors
Sensing MethodMagnetic
Mounting StyleCable
Output ConfigurationSPST-NO
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 5 C
Operating Supply Current500 mA
Operating Supply Voltage180 V
PackagingEach
SeriesMK04
SubcategorySensors
Part # Aliases2243711054

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410060
  • TARIC8536501590
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.