2233711054 MEDER electronic (Standex)
Reference Only
Proximity Sensors 1 Form A Cylindrical Term.
Availability

Standard: 490 In Stock

Product Details

Datasheet

2233711054

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

490 In Stock
Additional Stock Lead Time: 26 Wks

Quantity
Price
Ext. Price

$1.65
$16.50
$1.43
$143.00
$1.40
$350.00
$1.31
$655.00
$1.27
$1,270.00
$1.15
$2,875.00
$1.07
$5,350.00
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerStandex Electronics
Product CategoryProximity Sensors
Sensing MethodMagnetic
Sensing Distance25 mm
Mounting StyleCable
Output ConfigurationSPDT
Height5.75 mm
Length25.5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Operating Supply Current500 mA
Operating Supply Voltage200 V
PackagingBulk
SeriesMK03
SubcategorySensors
Width5.75 mm
Part # Aliases2233711054

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410060
  • TARIC8533401000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.