MF-SM013/250V-2

MF-SM013/250V-2 Bourns
Reference Only
Resettable Fuses - PPTC 250V .13A-HD 3A MAX
Availability

Standard: 4,000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

4,000 In Stock
Additional Stock Lead Time: 30 Wks

Quantity
Price
Ext. Price

$0.338
$676.00
$0.331
$1,324.00
$0.325
$1,950.00
$0.318
$3,180.00
Please adjust quantity to Min / Mult value
Min: 2,000 / Mult: 2,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryResettable Fuses - PPTC
SeriesMF-SM013/250V
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current130 mA
Maximum Voltage60 VDC
Current Rating - Max3 A
Resistance7 Ohms
Package / Case3714 (9437 Metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height3.2 mm
Length7.4 mm
Pd - Power Dissipation3 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenameMultifuse
TypeTelecom PTC Resettable Fuses
Width6.6 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533290000
  • TARIC8533401000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.