MF-NSHT035KX-2

MF-NSHT035KX-2 Bourns
Reference Only
Resettable Fuses - PPTC 30V .35A-HD 80A MAX
Availability

Standard: 6,000 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

6,000 In Stock
Additional Stock Lead Time: 24 Wks

Quantity
Price
Ext. Price

$0.418
$1,254.00
$0.378
$2,268.00
Please adjust quantity to Min / Mult value
Min: 3,000 / Mult: 3,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryResettable Fuses - PPTC
SeriesMF-NSHT
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current350 mA
Maximum Voltage30 VDC
Trip Current1.75 A
Current Rating - Max20 A
Resistance2.6 Ohms
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Height0.85 mm
Length3.4 mm
Pd - Power Dissipation600 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenameMultifuse
TypePTC Resettable Fuses
Width1.8 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533290000
  • TARIC8533409000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.